TE Connectivity, 100 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %
- RS Stock No.:
- 237-2297
- Mfr. Part No.:
- HCH165J100RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-2297
- Mfr. Part No.:
- HCH165J100RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Wirewound Panel Mount Resistor | |
| Power Rating | 200W | |
| Series | HCH | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Wire Lead | |
| Maximum Operating Temperature | 375°C | |
| Standards/Approvals | IP54 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Wirewound Panel Mount Resistor | ||
Power Rating 200W | ||
Series HCH | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Wire Lead | ||
Maximum Operating Temperature 375°C | ||
Standards/Approvals IP54 | ||
- COO (Country of Origin):
- IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 100 ohm.
High power overload capability
IP54 ingress protection
PTFE insulated
Flying Leads for flexibility of connection
- RS Stock No. 2612351
- Mfr. Part No. CJP200J100RJ
Each
$88.39
- RS Stock No. 2372316
- Mfr. Part No. HCH215J100RJ
Each
$214.35
- RS Stock No. 2612300
- Mfr. Part No. CJP100J100RJ
Each
$53.17
- RS Stock No. 0607618
- Mfr. Part No. GBS303P01309KLX000
Each
$166.40
Related links
- TE Connectivity HCH165J100RJ, 100 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 100 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 220 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 47 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 10 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 47 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 22 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 47 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %










