TE Connectivity CJH1500J47RJ, 47 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-6641
Mfr. Part No.:
CJH1500J47RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

47Ω

Power Rating

1.5kW

Series

CJH

Package/Case

Aluminium

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Overall Length

495mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Height

38mm

Overall Width

67mm

Standards/Approvals

UL

COO (Country of Origin):
IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Vibration resistant

Good durability and mineral filled construction

Each
$147.03
Each (In a Box of 2)
$715.54
Each (In a Box of 2)
$519.33
Each
$314.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy