- RS Stock No.:
- 174-2548
- Brand:
- RS PRO
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 1
$71.49
(exc. GST)
$78.64
(inc. GST)
Box(es) | Per Box |
1 - 9 | $71.49 |
10 - 19 | $69.51 |
20 - 49 | $66.68 |
50 - 249 | $64.84 |
250 + | $53.36 |
- RS Stock No.:
- 174-2548
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
200 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 200W |
Series | HS200 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 145.7 x 72.5 x 41.8mm |
Overall Width | 72.5mm |
Overall Height | 41.8mm |
Overall Length | 145.7mm |
Related links
- RS PRO, 2.2Ω 250W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 500W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 2.2Ω 200W Wire Wound Power Resistor CJP200J2R2J 5%
- RS PRO, 2.2Ω 300W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 2.2Ω 200W Wire Wound Chassis Mount Resistor HSC2002R2J ±5%
- Arcol, 2.2Ω 200W Wire Wound Chassis Mount Resistor HS200 2R2 J ±5%
- RS PRO, 2.2Ω 75W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 2.2Ω 200W Wire Wound Chassis Mount Resistor TE200B2R2J ±5%