- RS Stock No.:
- 185-2320
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$131.06
(exc. GST)
$144.17
(inc. GST)
Units | Per unit |
1 - 4 | $131.06 |
5 - 9 | $125.81 |
10 - 19 | $120.57 |
20 + | $117.96 |
- RS Stock No.:
- 185-2320
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Braking Resistor
The RS PRO R300 series aluminium housed metal-clad braking resistor has a resistance of 2.2ohm and power rating value of 300W. Its dimensions are 215mm x 60mm x 30mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 300W |
Series | R300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -200ppm/°C |
Maximum Temperature Coefficient | +200ppm/°C |
Dimensions | 215 x 60 x 30mm |
Overall Height | 30mm |
Overall Width | 60mm |
Overall Length | 215mm |
Related links
- RS PRO, 2.2Ω 250W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 200W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 500W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 300W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 25W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 75W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 2.2Ω 300W Wire Wound Power Resistor CJP300J2R2J 5%
- RS PRO, 2.2Ω 150W Aluminium Chassis Mount Resistor ±5%