RS PRO, 6.8 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$53.59

(exc. GST)

$58.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.59-
10 - 19$51.453%
20 - 49$49.327%
50 - 249$48.259%
250 +$39.7125%

*price indicative

RS Stock No.:
175-2481
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

6.8Ω

Power Rating

200W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Aluminium Housed

Minimum Operating Temperature

200°C

Overall Length

103.4mm

Maximum Operating Temperature

200°C

Overall Height

41.8mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Overall Width

72.5mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance

High Power to Volume

Wound to maximize High Pulse Capability

Values from R01 to 50K

Each (In a Pack of 5)
$9.10
1 Box of 1
$106.21
Each
$97.95
Each
$30.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy