TE Connectivity, 2.2 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5508
- Mfr. Part No.:
- HSC2002R2J
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$102.18
(exc. GST)
$112.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.18 |
*price indicative
- RS Stock No.:
- 720-5508
- Mfr. Part No.:
- HSC2002R2J
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 200W | |
| Series | HSC200 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Stud | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 73mm | |
| Standards/Approvals | MIL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.2Ω | ||
Power Rating 200W | ||
Series HSC200 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Stud | ||
Maximum Operating Temperature 250°C | ||
Overall Width 73mm | ||
Standards/Approvals MIL | ||
- COO (Country of Origin):
- IN
200W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
- RS Stock No. 1643719
- Mfr. Part No. HSC2002R2J
Each (In a Box of 2)
$102.185
- RS Stock No. 7205485P
- Mfr. Part No. HSC20010RJ
Each (Supplied in a Box)
$88.45
- RS Stock No. 7015696P
- Mfr. Part No. TE200B2R2J
Each (Supplied in a Box)
$69.02
- RS Stock No. 8077184P
- Mfr. Part No. HSC20020RJ
Each (Supplied in a Box)
$83.03
Related links
- TE Connectivity, 2.2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %










