RS PRO, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$31.95

(exc. GST)

$35.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.95-
10 - 49$30.693%
50 - 99$29.437%
100 +$28.799%

*price indicative

RS Stock No.:
175-2476
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

150Ω

Power Rating

150W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Overall Length

97.7mm

Maximum Operating Temperature

200°C

Overall Width

47.5mm

Standards/Approvals

MIL 18546, IEC 115, RoHS

Overall Height

24.1mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance

High Power to Volume

Wound to maximize High Pulse Capability

Values from R01 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy