RS PRO, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2454
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.33
(exc. GST)
$34.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.33 |
| 10 - 49 | $30.49 |
| 50 - 99 | $29.23 |
| 100 - 499 | $28.42 |
| 500 + | $23.39 |
*price indicative
- RS Stock No.:
- 175-2454
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 150W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 97.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 24.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 150W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 97.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 24.1mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 100K
Related links
- RS PRO, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1504R7J, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±5 %











