RS PRO, 100 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2457
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $19.10
View bulk pricing optionsSubtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.21 | - |
| 10 - 49 | $36.30 | $19.10 |
| 50 - 99 | $34.51 | $185.00 |
| 100 - 499 | $32.78 | $543.00 |
| 500 + | $31.15 | $3,530.00 |
*price indicative
- RS Stock No.:
- 175-2457
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100Ω | |
| Power Rating | 150W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 97.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 100Ω | ||
Power Rating 150W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 97.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 100K
Related links
- RS PRO, 100 mΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 110 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 3.3 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 130 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 150 W Wirewound Chassis Mount Resistor ±5 %












