- RS Stock No.:
- 185-2412
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$15.86
(exc. GST)
$17.45
(inc. GST)
Units | Per unit |
1 - 4 | $15.86 |
5 - 9 | $15.45 |
10 - 19 | $14.82 |
20 - 99 | $14.41 |
100 + | $11.86 |
- RS Stock No.:
- 185-2412
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Panel Mount Resistor
The RS PRO RSLPR50 series aluminium housed panel mount resistor has a resistance of 47ohm and power rating value of 50W. Its dimensions are 50mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
• Operating temperature ranging between -25°C and 250°C
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: Greater than 100Mohm
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: Greater than 100Mohm
Applications
• Electrical vehicles
• Power supplies
• Control devices
• Robotics
• Power supplies
• Control devices
• Robotics
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 50W |
Series | RSLPR50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Dimensions | 50 x 75 x 5.7mm |
Overall Width | 75mm |
Overall Length | 50mm |
Overall Height | 5.7mm |
Related links
- RS PRO, 5Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 180Ω 50W Wire Wound Chassis Mount Resistor ±5%
- Arcol, 8.2Ω 50W Wire Wound Chassis Mount Resistor HS50 8R2 J ±5%
- TE Connectivity, 15Ω 50W Wire Wound Chassis Mount Resistor HSA5015RJ ±5%
- TE Connectivity, 4.7Ω 50W Wire Wound Chassis Mount Resistor THS504R7J ±5%
- TE Connectivity, 470mΩ 50W Wire Wound Chassis Mount Resistor HSA50R47J ±5%
- TE Connectivity, 2.2Ω 50W Wire Wound Chassis Mount Resistor HSA502R2J ±5%
- TE Connectivity, 12Ω 50W Wire Wound Chassis Mount Resistor HSA5012RJ ±5%