- RS Stock No.:
- 167-8631
- Mfr. Part No.:
- RPS0500DH6R80JB
- Brand:
- Vishay
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 15)
$276.915
(exc. GST)
$304.607
(inc. GST)
Units | Per unit | Per Box* |
15 - 15 | $276.915 | $4,153.725 |
30 - 45 | $272.069 | $4,081.035 |
60 + | $267.085 | $4,006.275 |
*price indicative |
- RS Stock No.:
- 167-8631
- Mfr. Part No.:
- RPS0500DH6R80JB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Thick film power resistors 250 W and 500 W
Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting
Particularly suited to severe impulse applications
Easy mounting and optimised housing cut-outs
Low thermal radiation
Particularly suited to severe impulse applications
Easy mounting and optimised housing cut-outs
Low thermal radiation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 6.8Ω |
Power Rating | 500W |
Series | RPS500 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Related links
- Vishay 800W Thick Film Chassis Mount Resistor LPSA800H4R70JB ± 5%
- Vishay, 100mΩ 200W Thick Film Chassis Mount Resistor RTOP200VR100JB ±5%
- Vishay, 10Ω 25W Thick Film Chassis Mount Resistor RCH25S10R00JS06 ±5%
- Vishay, 47Ω 50W Thick Film Chassis Mount Resistor RCH50S47R00JS06 ±5%
- Vishay, 220Ω 50W Thick Film Chassis Mount Resistor RCH50S220R0JS06 ±5%
- Vishay, 220Ω 5W Thick Film Chassis Mount Resistor RCH05S220R0JS06 ±5%
- Vishay, 100Ω 300W Thick Film Chassis Mount Resistor LPS0300H1000JB ±5%
- Vishay, 1kΩ 500W Thick Film Chassis Mount Resistor RPS0500DH1001JB ±5%