- RS Stock No.:
- 167-8935
- Mfr. Part No.:
- RCH05S220R0JS06
- Brand:
- Vishay
450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$19.092
(exc. GST)
$21.001
(inc. GST)
Units | Per unit | Per Bag* |
25 - 25 | $19.092 | $477.30 |
50 - 75 | $18.757 | $468.925 |
100 + | $18.413 | $460.325 |
*price indicative |
- RS Stock No.:
- 167-8935
- Mfr. Part No.:
- RCH05S220R0JS06
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
5 W thick film power resistors
Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Fitting is identical to RH wirewound resistors.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Fitting is identical to RH wirewound resistors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Power Rating | 5W |
Series | RCH05 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Related links
- RS PRO, 15Ω 2kW Thick Film Chassis Mount Resistor ±10%
- Vishay 800W Thick Film Chassis Mount Resistor LPSA800H4R70JB ± 5%
- Vishay, 100mΩ 200W Thick Film Chassis Mount Resistor RTOP200VR100JB ±5%
- Vishay, 10Ω 25W Thick Film Chassis Mount Resistor RCH25S10R00JS06 ±5%
- Vishay, 47Ω 50W Thick Film Chassis Mount Resistor RCH50S47R00JS06 ±5%
- Vishay, 220Ω 50W Thick Film Chassis Mount Resistor RCH50S220R0JS06 ±5%
- Vishay, 6.8Ω 500W Thick Film Chassis Mount Resistor RPS0500DH6R80JB ±5%
- Vishay, 100Ω 300W Thick Film Chassis Mount Resistor LPS0300H1000JB ±5%