- RS Stock No.:
- 212-1314
- Mfr. Part No.:
- LPSA800H4R70JB
- Brand:
- Vishay
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$216.40
(exc. GST)
$238.04
(inc. GST)
Units | Per unit |
1 - 3 | $216.40 |
4 - 7 | $210.98 |
8 + | $207.71 |
- RS Stock No.:
- 212-1314
- Mfr. Part No.:
- LPSA800H4R70JB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Vishay Power Resistor for Mounting onto a Heatsink Thick Film Technology Compliant with requirement #26 of NF-EN45545-2. High power 800 W at 85 °C bottom case temperature. Wide resistance range: 0.3 ? to 900 k??. E24 series
Non inductive
Easy mounting
Low thermal radiation of the case
Easy mounting
Low thermal radiation of the case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 800W |
Series | LPS 800 |
Package/Case | Box |
Tolerance | ± 5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Minimum Temperature Coefficient | ±150ppm/°C |
Maximum Temperature Coefficient | ±500ppm/°C |
Dimensions | 60 x 57 x 25.2mm |
Overall Height | 25.2mm |
Overall Length | 60mm |
Related links
- Vishay, 100mΩ 200W Thick Film Chassis Mount Resistor RTOP200VR100JB ±5%
- Vishay, 10Ω 25W Thick Film Chassis Mount Resistor RCH25S10R00JS06 ±5%
- Vishay, 47Ω 50W Thick Film Chassis Mount Resistor RCH50S47R00JS06 ±5%
- Vishay, 220Ω 50W Thick Film Chassis Mount Resistor RCH50S220R0JS06 ±5%
- Vishay, 6.8Ω 500W Thick Film Chassis Mount Resistor RPS0500DH6R80JB ±5%
- Vishay, 220Ω 5W Thick Film Chassis Mount Resistor RCH05S220R0JS06 ±5%
- Vishay, 22Ω 100W Thick Film Chassis Mount Resistor RPH100V22R00JB ±5%
- Vishay, 100Ω 300W Thick Film Chassis Mount Resistor LPS0300H1000JB ±5%