- RS Stock No.:
- 789-1213
- Mfr. Part No.:
- RPS0500DH1001JB
- Brand:
- Vishay
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$295.37
(exc. GST)
$324.91
(inc. GST)
Units | Per unit |
1 - 3 | $295.37 |
4 - 7 | $293.67 |
8 + | $290.21 |
- RS Stock No.:
- 789-1213
- Mfr. Part No.:
- RPS0500DH1001JB
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
500W Thick film non-inductive Power resistors - RPS500DH Series
Thick film non-inductive power resistors
Use with a heatsink to achieve high power rating of 500W at 70°C
Withstands severe pulse overloads
Easy to install
Diagonal connections
Low thermal emission
Use with a heatsink to achieve high power rating of 500W at 70°C
Withstands severe pulse overloads
Easy to install
Diagonal connections
Low thermal emission
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 500W |
Series | RPS500 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Related links
- Vishay 800W Thick Film Chassis Mount Resistor LPSA800H4R70JB ± 5%
- Vishay, 100mΩ 200W Thick Film Chassis Mount Resistor RTOP200VR100JB ±5%
- Vishay, 10Ω 25W Thick Film Chassis Mount Resistor RCH25S10R00JS06 ±5%
- Vishay, 47Ω 50W Thick Film Chassis Mount Resistor RCH50S47R00JS06 ±5%
- Vishay, 220Ω 50W Thick Film Chassis Mount Resistor RCH50S220R0JS06 ±5%
- Vishay, 6.8Ω 500W Thick Film Chassis Mount Resistor RPS0500DH6R80JB ±5%
- Vishay, 220Ω 5W Thick Film Chassis Mount Resistor RCH05S220R0JS06 ±5%
- Vishay, 100Ω 300W Thick Film Chassis Mount Resistor LPS0300H1000JB ±5%