- RS Stock No.:
- 789-0829
- Mfr. Part No.:
- RCH25S10R00JS06
- Brand:
- Vishay
104 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.86
(exc. GST)
$29.55
(inc. GST)
Units | Per unit |
1 - 6 | $26.86 |
7 - 12 | $26.56 |
13 + | $25.98 |
- RS Stock No.:
- 789-0829
- Mfr. Part No.:
- RCH25S10R00JS06
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Resistors for chassis series RCH 25W
Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 25W |
Series | RCH25 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Related links
- Vishay 800W Thick Film Chassis Mount Resistor LPSA800H4R70JB ± 5%
- Vishay, 100mΩ 200W Thick Film Chassis Mount Resistor RTOP200VR100JB ±5%
- Vishay, 47Ω 50W Thick Film Chassis Mount Resistor RCH50S47R00JS06 ±5%
- Vishay, 220Ω 50W Thick Film Chassis Mount Resistor RCH50S220R0JS06 ±5%
- Vishay, 6.8Ω 500W Thick Film Chassis Mount Resistor RPS0500DH6R80JB ±5%
- Vishay, 220Ω 5W Thick Film Chassis Mount Resistor RCH05S220R0JS06 ±5%
- Vishay, 22Ω 100W Thick Film Chassis Mount Resistor RPH100V22R00JB ±5%
- Vishay, 100Ω 300W Thick Film Chassis Mount Resistor LPS0300H1000JB ±5%