- RS Stock No.:
- 167-8720
- Mfr. Part No.:
- RTOP200VR100JB
- Brand:
- Vishay
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$140.896
(exc. GST)
$154.986
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $140.896 | $1,408.96 |
20 - 30 | $137.374 | $1,373.74 |
40 + | $135.26 | $1,352.60 |
*price indicative |
- RS Stock No.:
- 167-8720
- Mfr. Part No.:
- RTOP200VR100JB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
100W / 200W Thick film power resistors - RTOP Series
Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 200W |
Series | RTOP200V |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -300ppm/°C |
Maximum Temperature Coefficient | +300ppm/°C |
Related links
- Vishay 800W Thick Film Chassis Mount Resistor LPSA800H4R70JB ± 5%
- Vishay, 10Ω 25W Thick Film Chassis Mount Resistor RCH25S10R00JS06 ±5%
- Vishay, 47Ω 50W Thick Film Chassis Mount Resistor RCH50S47R00JS06 ±5%
- Vishay, 220Ω 50W Thick Film Chassis Mount Resistor RCH50S220R0JS06 ±5%
- Vishay, 6.8Ω 500W Thick Film Chassis Mount Resistor RPS0500DH6R80JB ±5%
- Vishay, 220Ω 5W Thick Film Chassis Mount Resistor RCH05S220R0JS06 ±5%
- Vishay, 22Ω 100W Thick Film Chassis Mount Resistor RPH100V22R00JB ±5%
- Vishay, 100Ω 300W Thick Film Chassis Mount Resistor LPS0300H1000JB ±5%