Vishay LPS0800L5R60JB, 5.6 Ω 800 W Thick Film, Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 167-8596
- Mfr. Part No.:
- LPS0800L5R60JB
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-8596
- Mfr. Part No.:
- LPS0800L5R60JB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5.6 Ω | |
| Power Rating | 800 W | |
| Technology | Thick Film, Thick Film | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Overall Diameter | 20 mm | |
| Overall Height | 13.6 mm | |
| Overall Length | 64.7 mm | |
| Overall Width | 25.8 mm | |
| Package/Case | Planar | |
| Packaging | Box of 15 Units pieces | |
| Series | LPS 800 | |
| Standards/Approvals | IEC 60115-1 | |
| Temperature Coefficient | ±300 ppm/°C, ±300 ppm/°C | |
| Termination Style | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5.6 Ω | ||
Power Rating 800 W | ||
Technology Thick Film, Thick Film | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Overall Diameter 20 mm | ||
Overall Height 13.6 mm | ||
Overall Length 64.7 mm | ||
Overall Width 25.8 mm | ||
Package/Case Planar | ||
Packaging Box of 15 Units pieces | ||
Series LPS 800 | ||
Standards/Approvals IEC 60115-1 | ||
Temperature Coefficient ±300 ppm/°C, ±300 ppm/°C | ||
Termination Style Screw | ||
- COO (Country of Origin):
- CZ
LPS800 Series 800 W Thick Film Power Resistor
LPS800 series 800 W thick film power resistors for mounting onto a heatsink. These LPS800 power resistors have a rating of 800 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
- RS Stock No. 7890730
- Mfr. Part No. RCH50S15R00JS06
Each
$50.65
- RS Stock No. 6842853P
- Mfr. Part No. LPS0800H10R0JB
Each (Supplied in a Box)
$228.93
- RS Stock No. 1622367
- Mfr. Part No. LPS0800H10R0JB
Each (In a Box of 15)
$213.833
- RS Stock No. 1680138
- Mfr. Part No. RCH50S15R00JS06
Each (In a Bag of 25)
$26.704
Related links
- Vishay LPS0800L5R60JB, 5.6 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 4.7 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA800H10R0JB, 10 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA800H1R00JB, 1 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA800H47R0JB, 47 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA800H1000JB, 100 Ω 800 W Thick Film Chassis Mount Resistor ±5 %









