RS PRO Heatsink, Universal Rectangular Alu, 0.9K/W 25 mm 125 mm 200mm
- RS Stock No.:
- 692-5087
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.27
(exc. GST)
$120.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $109.27 |
| 100 - 249 | $107.36 |
| 250 - 499 | $104.59 |
| 500 + | $101.71 |
*price indicative
- RS Stock No.:
- 692-5087
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 125mm | |
| Width | 200mm | |
| Height | 25mm | |
| Thermal Resistance | 0.9K/W | |
| Colour | Black | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 125mm | ||
Width 200mm | ||
Height 25mm | ||
Thermal Resistance 0.9K/W | ||
Colour Black | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- RS PRO Heatsink, Universal Rectangular Alu 25 mm 27 mm 27mm
- RS PRO Heatsink, Universal Rectangular Alu 25 mm 250 mm 2mm
- RS PRO Heatsink 1.9°C/W 25 mm 75 mm 88mm
- RS PRO Heatsink 0.54°C/W 25 mm 100 mm 15mm
- RS PRO Heatsink 0.31°C/W 25 mm 200 mm 15mm
- RS PRO Heatsink 7°C/W 25 mm 38 mm 35mm
- RS PRO Heatsink 1.5kΩ/W 25 mm 100 mm 88mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 25 mm 150 mm 200mm
