Vishay, 10 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 162-2367
- Mfr. Part No.:
- LPS0800H10R0JB
- Brand:
- Vishay
This image is representative of the product range
Add 30 more to save $160.41
View bulk pricing optionsSubtotal (1 box of 15 units)*
$3,207.50
(exc. GST)
$3,528.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 15 - 15 | $213.833 | $3,207.50 | - |
| 30 - 45 | $208.486 | $3,127.29 | $160.41 |
| 60 + | $205.277 | $3,079.16 | $513.36 |
*price indicative
- RS Stock No.:
- 162-2367
- Mfr. Part No.:
- LPS0800H10R0JB
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 800W | |
| Series | LPS 800 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±300 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 64.7mm | |
| Maximum Operating Temperature | 175°C | |
| Overall Height | 25.8mm | |
| Overall Width | 13.6mm | |
| Standards/Approvals | UL 94 V-0, IEC 61000-4-5, IEC 60115-1 | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 800W | ||
Series LPS 800 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±300 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 64.7mm | ||
Maximum Operating Temperature 175°C | ||
Overall Height 25.8mm | ||
Overall Width 13.6mm | ||
Standards/Approvals UL 94 V-0, IEC 61000-4-5, IEC 60115-1 | ||
Overall Diameter 20mm | ||
LPS800 Series 800 W Thick Film Power Resistor
Related links
- Vishay, 10 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800H10R0JB, 10 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA800H1000JB, 100 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800L5R60JB, 5.6 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 10 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800L5R60JB Thick Film Chassis Mount Resistor ±5 %
