Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$38.17
(exc. GST)
$41.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 170 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $7.634 | $38.17 |
| 25 + | $6.278 | $31.39 |
*price indicative
- RS Stock No.:
- 750-610
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Quick Repair Link | |
| Product Type | Chain Link | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 68mm | |
| Standards/Approvals | No | |
| Diameter | 7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Quick Repair Link | ||
Product Type Chain Link | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 68mm | ||
Standards/Approvals No | ||
Diameter 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Quick Repair Links
Zinc plated steel with standard aperture
Size is Link dia x O/A length
Warning
These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.
Related links
- RS PRO Zinc Plated Steel Chain Link, 36 mm Length
- RS PRO Zinc Plated Steel Chain Link, 39 mm Length
- RS PRO Zinc Plated Steel Chain Link, 75 mm Length
- RS PRO Zinc Plated Steel Chain Link, 49 mm Length
- RS PRO Zinc Plated Steel Chain Link, 57 mm Length
- RS PRO Zinc Plated Steel Chain Link 10 m Length 150 kg
- RS PRO Zinc Plated Steel Chain 25 mm Length 140 kg
- RS PRO Zinc Plated Steel Chain 42 mm Length 140 kg