RS PRO Zinc Plated Steel Chain Link, 10 m Length, 10 m Length 150 kg

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$195.68

(exc. GST)

$215.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$195.68-
5 - 9$191.771%
10 - 24$176.149%
25 +$166.3314%

*price indicative

RS Stock No.:
254-9957
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chain Link

Chain Type

Link

Material

Steel

Finish

Zinc Plated

Link Diameter

6.5mm

Link Length

10m

Length

10m

Standards/Approvals

ATEX/IECEx, VDE

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Welded Steel Long Link Chain (6.5mm x 10m)


.A welded link chain constructed from Zinc plated Steel for excellent durability and corrosion protection. Suitable for suspension applications up to a maximum recommended load of 150kg.

Features and Benefits


  • Long link style chain

  • 6.5mm link diameter

  • 10m in length

  • Welded Steel links

  • Zinc plated finish

  • 150kg maximum recommended load

  • Applications


    When selecting a chain, it is important to take into account its loading capacity and certification. Unless certified for lifting, a chain should not be used for lifting purposes, but can be used for suspension purposes. Non-lifting chains can be used for securing things such as gates or gas cylinders in light to medium duty applications.

    These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy