Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$39.77
(exc. GST)
$43.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,560 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $3.977 | $39.77 |
| 50 + | $3.272 | $32.72 |
*price indicative
- RS Stock No.:
- 750-575
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chain Link | |
| Sub Type | Quick Repair Link | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 36mm | |
| Standards/Approvals | No | |
| Diameter | 3.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chain Link | ||
Sub Type Quick Repair Link | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 36mm | ||
Standards/Approvals No | ||
Diameter 3.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Zinc-Plated Chain Link, Quick Repair Link, 3.5 mm
Use this handy quick repair chain link from RS PRO to replace a broken cable join. It makes quick work of creating a connection and it's simple to disconnect, too. You can also bind two chains together with this fastener.
The link is opened by simply unscrewing its nut, without the need for any tools. It's made from zinc-plated steel that's built for rugged tasks as it's extremely strong and long-lasting. This metal is also rust-resistant and not easily aged, so you can safely use the link outdoors. The high tensile strength of this component means you can put it to the test by pulling heavy loads with little risk of it breaking.
As it's suitable for industrial use, a chain link like this is commonly used in factories to suspend equipment from walls. Its also often used to secure weighty loads on the back of transportation vehicles.
Features and Benefits
• Quick-repair link
• Zinc-plated finish
• Link diameter of 3.5 mm
• Link length of 36 mm
• Steel material
Related links
- RS PRO Zinc Plated Steel Chain Link, 39 mm Length
- RS PRO Zinc Plated Steel Chain Link, 75 mm Length
- RS PRO Zinc Plated Steel Chain Link, 49 mm Length
- RS PRO Zinc Plated Steel Chain Link, 57 mm Length
- RS PRO Zinc Plated Steel Chain Link, 68 mm Length
- RS PRO Zinc Plated Steel Chain Link 10 m Length 150 kg
- RS PRO Zinc Plated Steel Chain 25 mm Length 140 kg
- RS PRO Zinc Plated Steel Chain 26 mm Length 45 kg
