Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$51.27
(exc. GST)
$56.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 1,290 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $5.127 | $51.27 | - |
| 50 + | $4.221 | $42.21 | 17% |
*price indicative
- RS Stock No.:
- 750-597
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Quick Repair Link | |
| Product Type | Chain Link | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 49mm | |
| Standards/Approvals | No | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Quick Repair Link | ||
Product Type Chain Link | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 49mm | ||
Standards/Approvals No | ||
Diameter 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Zinc-Plated Chain Link, Quick Repair Link, 5 mm
Replace broken cable joins and bind two chains together with this convenient quick-repair link from RS PRO. It connects and disconnects simply and easily without the need for tools. Just unscrew the nut to open the link and add it to the gap in the chain.
This rugged component is made from zinc-plated steel, which is an exceptionally strong material that won't rust easily. This means you can safely use this link outdoors. It also has a high tensile strength that allows it to pull heavy loads without breaking. You'll typically find this link in industrial settings, where it's used to suspend equipment from walls in factories or to secure heavy loads on lorries.
Features and Benefits
Related links
- RS PRO Zinc Plated Steel Chain Link, 75 mm Length
- RS PRO Zinc Plated Steel Chain Link, 68 mm Length
- RS PRO Zinc Plated Steel Chain Link, 39 mm Length
- RS PRO Zinc Plated Steel Chain Link 10 m Length 150 kg
- RS PRO Zinc Plated Steel Chain Link, 36 mm Length
- RS PRO Zinc Plated Steel Chain Link, 57 mm Length
- RS PRO Zinc Plated Steel Chain 25 mm Length 140 kg
- RS PRO Zinc Plated Steel Chain 42 mm Length 140 kg