Osram DULUX, 3000k Colour Tone, Warm White Colour Tone 89 %
- RS Stock No.:
- 792-6808
- Mfr. Part No.:
- 4050300389059
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-6808
- Mfr. Part No.:
- 4050300389059
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Length | 131mm | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Colour Rendering Index CRI | 89% | |
| Number of Loops/Tubes | 2 | |
| Series | DULUX | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Length 131mm | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Colour Rendering Index CRI 89% | ||
Number of Loops/Tubes 2 | ||
Series DULUX | ||
Osram DULUX D/E Lamps
OSRAM DULUX D/E are non-integrated compact fluorescent lamps that are a very economical replacement for incandescent lamps, offering higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX D/E is a unique design bulb version with double-turn tubes for an extremely short overall length.
OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:
• DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
• DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
• DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973
• DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
• DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
• DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798
• DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
• DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
• DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995
Features and Benefits:
• Extremely economical
• Outstanding luminous flux
• Outstanding luminous efficiency
• Long service life (average life:20,000 hours)
• Improved maintenance
• Short and compact pin-base lamp with double-turn tubes
• Single-ended 2-Pin/4-pin plug-in G24q base
• Dimmable (3…100 %)
• Colour rendering index Ra: ≥ 80
• Operates on battery, solar and AC power with suitable electronic gear
• Suitable for operation on electronic gear
• OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG
Compatibility:
Please note that some types of lamps are interchangeable, as long as lamps of similar characteristics are used. These are:
• Philips PL-L and GE Biax L
• Philips PL-S (2pin), Osram Dulux S and GE Biax S
• Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
• Philips PL-C (2pin), Osram Dulux D and GE Biax D
• Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Typical Applications:
Fluorescent Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Incandescent lamps with very little maintenance. Fluorescent tubes are the ideal light source for large work areas due to their energy efficiency and minor heat production. Some areas you can use fluorescent lights are:
• Offices
• Public Buildings
• Shops
• Supermarkets
• Hotels
• Restaurants
• Warehouses
• Car Parks
FAQs:
How much power do Fluorescent Lights use?
On average LEDs use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.
How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
- RS Stock No. 0570650
- Mfr. Part No. 11PLS8272PINB
Each
$6.80
- RS Stock No. 7025384
- Mfr. Part No. 42PLT8304PINCS
Each
$28.90
- RS Stock No. 7926839
- Mfr. Part No. 4050300295879
Each
$13.62
Related links
- Osram G24q-1 DULUX Quad Tube Shape CFL Bulb 827 Warm White Colour Tone 80 %
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram G23 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram 2G10 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram G24d-2 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone











