Osram G24q-1 DULUX Quad Tube Shape CFL Bulb 827, 2700k Colour Tone, Warm White Colour Tone 80 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
463-5868
Mfr. Part No.:
4050300012131
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

CFL Bulb

Lamp Shape

Quad Tube

Lamp Base/Socket

G24q-1

Length

131mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

75W

Colour

Warm White

Colour Rendering Index CRI

80%

Colour Reference Code

827

Number of Loops/Tubes

2

Overall Diameter

27mm

Lifespan

10000h

Tube Diameter

27mm

Standards/Approvals

RoHS

Series

DULUX

PL-C, Biax D, Dulux D


These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Dual-loop style

2-pin G24d cap Biax C, Dulux D and PL-C

4-pin G24q cap Dulux D/E and PL-C

Compact Fluorescent Lamps


Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output

Long life, 10000 hours typically, which equates to lower maintenance costs

2-pin versions have integral starters and should only be used with switch start ballasts

4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications

Triphosphor coatings give good colour rendition: Ra 80 to 89

Choice of colour temperatures

Compatibility


Please note that some types of lamps are inter-changeable, as long

as lamps of similar characteristics are used. These are:

Philips PL-L and GE Biax L

Philips PL-S (2pin), Osram Dulux S and GE Biax S

Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E

Philips PL-C (2pin), Osram Dulux D and GE Biax D

Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy