Philips Lighting G23 PL-S Twin Tube Shape CFL Bulb 827, 2700 k Colour Tone, Warm White Colour Tone 82 %
- RS Stock No.:
- 570-650
- Mfr. Part No.:
- 11PLS8272PINB
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 570-650
- Mfr. Part No.:
- 11PLS8272PINB
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Shape | Twin Tube | |
| Product Type | CFL Bulb | |
| Lamp Base/Socket | G23 | |
| Length | 236mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 75W | |
| Colour | Warm White | |
| Colour Rendering Index CRI | 82% | |
| Colour Reference Code | 827 | |
| Number of Loops/Tubes | 1 | |
| Tube Diameter | 28mm | |
| Lifespan | 10000h | |
| Overall Diameter | 28mm | |
| Series | PL-S | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Shape Twin Tube | ||
Product Type CFL Bulb | ||
Lamp Base/Socket G23 | ||
Length 236mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 75W | ||
Colour Warm White | ||
Colour Rendering Index CRI 82% | ||
Colour Reference Code 827 | ||
Number of Loops/Tubes 1 | ||
Tube Diameter 28mm | ||
Lifespan 10000h | ||
Overall Diameter 28mm | ||
Series PL-S | ||
Standards/Approvals RoHS | ||
PL-S, Biax S
This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.
Single-loop style compact fluorescent lamps
2-pin G23 cap PL-S and Biax S
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
- RS Stock No. 7025384
- Mfr. Part No. 42PLT8304PINCS
Each
$28.90
- RS Stock No. 7926839
- Mfr. Part No. 4050300295879
Each
$13.62
- RS Stock No. 0707207
- Mfr. Part No. 22315976
Each
$44.78
Related links
- Philips Lighting G23 PL-S Twin Tube Shape CFL Bulb 827 Warm White Colour Tone 82 %
- Philips Lighting G23 PL-S Twin Tube Shape 827 Warm White, Warm White Colour Tone 82 %
- Philips Lighting G23 PL-S Twin Tube Shape CFL Bulb 840 Cool White Colour Tone 82 %
- Philips Lighting GR10q PL-Q 2D Shape CFL Bulb 827 Warm White Colour Tone 82 %
- Philips Lighting G24q-2 PL-C 2D Shape CFL Bulb 827 Warm White Colour Tone 82 %
- Philips Lighting 2G11 PL-L Twin Tube Shape CFL Bulb 840 Cool White Colour Tone 82 %
- Philips Lighting GX24q-4 Six Tube Shape CFL Bulb 830 Warm White Colour Tone 82 %
- Philips Lighting G24d-1 PL-C 2D Shape CFL Bulb 830 Warm White Colour Tone 82 %











