Cottam Thin, 12 mm Paint Brush with Round Bristles
- RS Stock No.:
- 134-7411
- Brand:
- Cottam
Get a bulk buy discount
Add 150 more to save $12.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$44.84
(exc. GST)
$49.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $4.484 | $44.84 | - |
| 150 - 390 | $4.398 | $43.98 | $12.90 |
| 400 + | $4.279 | $42.79 | $82.00 |
*price indicative
- RS Stock No.:
- 134-7411
- Brand:
- Cottam
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cottam | |
| Brush Size | Thin | |
| Product Type | Paint Brush | |
| Bristle Shape | Round | |
| Artist Brush Number | 8 | |
| Angled | No | |
| Brush Thickness | 12mm | |
| Brush Width | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cottam | ||
Brush Size Thin | ||
Product Type Paint Brush | ||
Bristle Shape Round | ||
Artist Brush Number 8 | ||
Angled No | ||
Brush Thickness 12mm | ||
Brush Width 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cottam Thin 12 mm Paint Brush with Round Bristles
Speedily apply paint with this practical and thin paint brush from the Cottam range. Its plastic handle is comfortable and smooth to hold.
A pinhole on the handle lets you hook or hang the brush up so it can be stored easily, while also offering a handy solution to drying it more quickly. As there is no metal on the brush, it isn't susceptible to corrosion. Easy-to-clean, it has resin-bonded bristles to guarantee strength and excellent resistance to solvents and water. The round brush has a diameter of 12 mm.
Before receiving the Cottam seal of approval, this brush has been rigorously tested for quality and consistency. Its long handle offers excellent precision and control. The brush also holds a good quantity of paint, making it an ideal choice to make broad strokes.
Features and Benefits
• Cottam paint brush
• Thin brush size
• Round bristles
• Resin-bonded bristles for water and solvent resistance
• No metal content, for rust prevention
• Brush diameter of 12 mm
• Not angled
• Practical pinhole for easy storage
Related links
- Cottam Thin, 12 mm Paint Brush with Round Bristles
- Cottam Thin, 31 mm Paint Brush with Round Bristles
- Cottam Thin, 19 mm Paint Brush with Round Bristles
- Cottam Thin, 12.7 mm Fibre Paint Brush with Round Bristles
- Cottam Thin, 35 mm Angled Paint Brush with Round Bristles
- Cottam Thin, 16 mm Fibre Paint Brush with Round Bristles
- SAM Medium, 40 mm Paint Brush with Flat Bristles
- Cottam Thin, 9.5 mm Synthetic Paint Brush with Flat Bristles
