RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS Stock No.:
- 796-0221
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.49
(exc. GST)
$96.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $87.49 |
| 5 + | $72.00 |
*price indicative
- RS Stock No.:
- 796-0221
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Infrared (IR) Heat Lamp | |
| Power | 500W | |
| Lamp Base/Socket | R7S | |
| Voltage | 230V | |
| Length | 118mm | |
| Diameter | 10mm | |
| Lamp Finish | Gold | |
| Lifespan | 5000h | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Infrared (IR) Heat Lamp | ||
Power 500W | ||
Lamp Base/Socket R7S | ||
Voltage 230V | ||
Length 118mm | ||
Diameter 10mm | ||
Lamp Finish Gold | ||
Lifespan 5000h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Gold Infrared Lamps
RS PRO is proud to introduce a series of gold infrared lamps. These lamps are simple, effective, and economical to run. During applications, these gold lamps are discrete and dimmable, and the temperature can be regulated and controlled via a power regulator (not supplied).
Features and Benefits
Important Information
Do not touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also, ensure the lamp is fitted correctly in its lamp holder.
Applications
Note
Care must be taken not to touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also ensure the lamp is fitted correctly in its lamp holder.
Related links
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 200 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 400 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 300 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 150 W R7S Infrared (IR) Heat Lamp 118 mm, 230V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 254 mm, 230V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 220 mm, 230V
- RS PRO 1000 W R7S Infrared (IR) Heat Lamp 254 mm, 230V
