Philips Lighting G23 PL-S Twin Tube Shape CFL Bulb 827, 2700 k Colour Tone, Warm White Colour Tone 82 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
570-622
Mfr. Part No.:
5PLS8272PINB
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Shape

Twin Tube

Product Type

CFL Bulb

Lamp Base/Socket

G23

Length

105mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

25W

Colour

Warm White

Colour Rendering Index CRI

82%

Colour Reference Code

827

Tube Diameter

28mm

Overall Diameter

28mm

Lifespan

10000h

Number of Loops/Tubes

1

Series

PL-S

Standards/Approvals

RoHS

PL-S, Biax S


This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.

Single-loop style compact fluorescent lamps

2-pin G23 cap PL-S and Biax S

Compact Fluorescent Lamps


Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output

Long life, 10000 hours typically, which equates to lower maintenance costs

2-pin versions have integral starters and should only be used with switch start ballasts

4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications

Triphosphor coatings give good colour rendition: Ra 80 to 89

Choice of colour temperatures

Compatibility


Please note that some types of lamps are inter-changeable, as long

as lamps of similar characteristics are used. These are:

Philips PL-L and GE Biax L

Philips PL-S (2pin), Osram Dulux S and GE Biax S

Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E

Philips PL-C (2pin), Osram Dulux D and GE Biax D

Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy