Philips Lighting GR10q PL-Q 2D Shape CFL Bulb 827, 2700 k Colour Tone, Warm White Colour Tone 82 %
- RS Stock No.:
- 702-5419
- Mfr. Part No.:
- 28PLQ8274PIN
- Brand:
- Philips Lighting
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-5419
- Mfr. Part No.:
- 28PLQ8274PIN
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Shape | 2D | |
| Product Type | CFL Bulb | |
| Lamp Base/Socket | GR10q | |
| Length | 207mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 28W | |
| Colour | Warm White | |
| Colour Rendering Index CRI | 82% | |
| Colour Reference Code | 827 | |
| Number of Loops/Tubes | 1 | |
| Overall Diameter | 205mm | |
| Lifespan | 12000h | |
| Tube Diameter | 205mm | |
| Series | PL-Q | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Shape 2D | ||
Product Type CFL Bulb | ||
Lamp Base/Socket GR10q | ||
Length 207mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 28W | ||
Colour Warm White | ||
Colour Rendering Index CRI 82% | ||
Colour Reference Code 827 | ||
Number of Loops/Tubes 1 | ||
Overall Diameter 205mm | ||
Lifespan 12000h | ||
Tube Diameter 205mm | ||
Series PL-Q | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
2D / PL-Q / Lynx-Q
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Related links
- Philips Lighting G24q-2 PL-C 2D Shape CFL Bulb 827 Warm White Colour Tone 82 %
- Philips Lighting G23 PL-S Twin Tube Shape CFL Bulb 827 Warm White Colour Tone 82 %
- Philips Lighting G24d-1 PL-C 2D Shape CFL Bulb 830 Warm White Colour Tone 82 %
- Philips Lighting GR10q 2D Shape CFL Bulb 3500K, Warm White Colour Tone
- Philips Lighting GX24q-4 Six Tube Shape CFL Bulb 830 Warm White Colour Tone 82 %
- Philips Lighting G23 PL-S Twin Tube Shape 827 Warm White, Warm White Colour Tone 82 %
- Osram G24q-1 DULUX Quad Tube Shape CFL Bulb 827 Warm White Colour Tone 80 %
- Philips Lighting G23 PL-S Twin Tube Shape CFL Bulb 840 Cool White Colour Tone 82 %
