Transcend, 128 GB 500 Mbps MLC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9479
Mfr. Part No.:
TS128GCFX600
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

128 GB

Read Speed

500 Mbps

NAND Type

MLC

Interface

SATA

Series

CFX600

Write Speed

350 Mbps

COO (Country of Origin):
TW
Featuring a SATA III interface, Transcend CFast 2.0 CFX600 Memory Cards boast high data transfer rates and extra large storage capacity. Transcend CFX600 cards can also be used as bootable disks.

Support the next generation CFast 2.0 specification

Manufactured with high quality MLC NAND flash chips

Light and portable size used as a bootable disk

Built-in ECC (Error Correction Code) functionality and wear-leveling

  • RS Stock No. 0859293
  • Mfr. Part No. KC32GF-295S
Each
$541.62
  • RS Stock No. 0859311
  • Mfr. Part No. KC64GFI-295S
Each
$1,181.72
  • RS Stock No. 0859292
  • Mfr. Part No. KC16GF-295S
Each
$300.95
  • RS Stock No. 2450115
  • Mfr. Part No. TS8GCFX602
Each
$294.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy