Transcend 500 Mbps MLC
- RS Stock No.:
- 173-9476
- Mfr. Part No.:
- TS32GCFX600
- Brand:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9476
- Mfr. Part No.:
- TS32GCFX600
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Read Speed | 500 Mbps | |
| NAND Type | MLC | |
| Interface | SATA | |
| Series | CFX600 | |
| Write Speed | 350 Mbps | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Read Speed 500 Mbps | ||
NAND Type MLC | ||
Interface SATA | ||
Series CFX600 | ||
Write Speed 350 Mbps | ||
- COO (Country of Origin):
- TW
Featuring a SATA III interface, Transcend CFast 2.0 CFX600 Memory Cards boast high data transfer rates and extra large storage capacity. Transcend CFX600 cards can also be used as bootable disks.
Support the next generation CFast 2.0 specification
Manufactured with high quality MLC NAND flash chips
Light and portable size used as a bootable disk
Built-in ECC (Error Correction Code) functionality and wear-leveling
