Transcend, 8 GB Cfast Card 510 Mbps MLC

Subtotal (1 unit)*

$294.26

(exc. GST)

$323.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.26

*price indicative

RS Stock No.:
245-0115
Distrelec Article No.:
302-49-335
Mfr. Part No.:
TS8GCFX602
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

Cfast Card

Memory Size

8GB

NAND Type

MLC

Series

CFX602

Read Speed

510Mbps

Write Speed

340Mbps

Interface

SATA

COO (Country of Origin):
TW

Transcend CFX602 Series CFast Card, 8GB Memory Capacity, < 510MB/s Read Speed - TS8GCFX602


This CFast card is an advanced storage solution designed to enhance performance in demanding applications. With dimensions of 42.8mm x 36.4mm x 3.3mm, the high-speed CFast card enables efficient data transfer, facilitating its use in various fields such as automation and electronics. Featuring robust construction and MLC NAND technology, this card ensures durability and reliability in diverse conditions.

Features & Benefits


• Complies with RoHS 2.0 for environmental safety

• Built-in error correction enhances data integrity

• High read and write speeds improve workflow efficiency

• Supports S.M.A.R.T. functionality for proactive health monitoring

• Power-saving mode conserves energy during idle times

• Durable design withstands 10,000 insertion/removal cycles

Applications


• Used for data storage in industrial automation systems

• Ideal for photography requiring rapid data access

• Suitable for high-speed data logging in electronics

• Helpful in demanding robust storage under various conditions

What are the advantages of MLC NAND technology in storage solutions?


MLC NAND technology provides higher performance and endurance compared to other types of flash memory, making it suitable for applications requiring frequent read and write operations. This ensures faster data transfer rates and increased reliability.

How does the power-saving functionality affect performance?


The power-saving DevSleep mode reduces energy consumption when the device is not in use without sacrificing data accessibility, prolonging the lifespan of both the CFast card and the overall system efficiency.

What environmental conditions can this card withstand?


Designed to operate comfortably between -5°C and 70°C, it is also capable of surviving storage temperatures as low as -40°C and as high as 85°C, making it suitable for various industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy