Transcend, 4 GB Cfast Card 510 Mbps MLC
- RS Stock No.:
- 683-170
- Mfr. Part No.:
- TS4GCFX722I
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-170
- Mfr. Part No.:
- TS4GCFX722I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 4GB | |
| NAND Type | MLC | |
| Series | CFX722I | |
| Read Speed | 510Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Cfast Card | ||
Memory Size 4GB | ||
NAND Type MLC | ||
Series CFX722I | ||
Read Speed 510Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX722I Series Cfast Card, 4GB Memory Size, 520Mbps Write Speed - TS4GCFX722I
This cfast card is a Compact solid-state storage medium intended for high-throughput data capture and transfer in professional imaging and recording equipment. It uses a SATA Interface and multi-level cell flash to handle sustained data flows typical of demanding capture workflows.
Features and Benefits:
• 4GB capacity supports short-duration high-bit-rate recording
• 520Mbps write speed enables Rapid sequential data storage
• 510Mbps read speed permits fast file retrieval and offload
• MLC flash provides balanced endurance and storage density
• SATA Interface ensures compatibility with SATA-enabled hosts
• 520Mbps write speed enables Rapid sequential data storage
• 510Mbps read speed permits fast file retrieval and offload
• MLC flash provides balanced endurance and storage density
• SATA Interface ensures compatibility with SATA-enabled hosts
Applications
• Suitable for high-frame-rate Camera recording workflows
• Ideal for on-set media capture in studio environments
• Used with card readers for Rapid data transfer to workstations
• Can be used for temporary storage during location shoots
• Ideal for on-set media capture in studio environments
• Used with card readers for Rapid data transfer to workstations
• Can be used for temporary storage during location shoots
How does the memory type affect write endurance?
The use of MLC flash typically yields moderate programme/erase cycles compared with single-level cell variants, offering a balance between endurance and capacity for frequent write operations.
What behaviour should be expected during large sequential writes?
Sustained sequential writes perform at the rated write throughput, allowing continuous data streams without frequent buffering interruptions.
How does the Interface influence system integration?
The SATA Interface presents a standard connection protocol for host devices, facilitating interoperability with equipment designed for SATA-based removable storage.
What transfer behaviour occurs when offloading files to a workstation?
Reads proceed at the specified read throughput, enabling efficient bulk file transfers from the card to a connected system.
Are there implications for use in burst capture scenarios?
The combination of the stated write rate and MLC architecture supports repeated burst captures within the card's capacity before sustained limits are reached.
Related links
- Transcend, 8 GB Cfast Card 510 Mbps MLC
- Transcend, 32 GB Cfast Card 510 Mbps MLC
- Transcend, 128 GB Cfast Card 510 Mbps MLC
- Transcend, 64 GB Cfast Card 510 Mbps MLC
- Transcend, 16 GB Cfast Card 510 Mbps MLC
- Transcend, 64 GB Cfast Card 510 Mbps 3D
- Transcend, 16 GB Cfast Card 500 Mbps MLC
- InnoDisk, 8 GB Cfast Card 140 Mbps MLC
