Transcend, 16 GB Cfast Card 510 Mbps MLC
- RS Stock No.:
- 683-064
- Mfr. Part No.:
- TS16GCFX722I
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-064
- Mfr. Part No.:
- TS16GCFX722I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | Cfast Card | |
| NAND Type | MLC | |
| Series | CFX722I | |
| Read Speed | 510Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type Cfast Card | ||
NAND Type MLC | ||
Series CFX722I | ||
Read Speed 510Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX722I Series Cfast Card, 16GB Memory Size, 520Mbps Write Speed - TS16GCFX722I
This CFast card is a high-performance removable storage medium designed for demanding capture and recording workflows. It employs NAND flash storage and connects via a SATA Interface to provide Rapid data transfer for professional imaging and video capture environments.
Features and Benefits:
• 16GB capacity enables extended recording before offload
• Write speed of 520Mb/s supports sustained data streams
• Read speed of 510Mb/s permits fast file retrieval
• MLC NAND improves endurance for repeated write cycles
• SATA Interface offers broad system compatibility
• Write speed of 520Mb/s supports sustained data streams
• Read speed of 510Mb/s permits fast file retrieval
• MLC NAND improves endurance for repeated write cycles
• SATA Interface offers broad system compatibility
Applications
• Suitable for high-bitrate cinema Camera recording
• Ideal for professional photography burst capture
• Used with on-set video playback and review systems
• Can be used for industrial data-logging tasks
• Ideal for professional photography burst capture
• Used with on-set video playback and review systems
• Can be used for industrial data-logging tasks
What type of NAND is used in the card?
The card uses multi-level cell NAND which balances storage density and write endurance.
How does the Interface affect integration with recording equipment?
The SATA connection enables straightforward compatibility with devices that accept CFast 2.0 form-factor storage using SATA signalling.
What performance can be expected during continuous recording?
Continuous write operations can be sustained up to 520Mb/s, supporting steady high-bitrate streams.
How quickly can files be transferred off the card?
Sequential read throughput reaches 510Mb/s, allowing Rapid offload of large media files.
Is the capacity suitable for professional shoots?
The 16GB volume provides a moderate recording window appropriate for short- to medium-duration captures or frequent media rotation.
Related links
- Transcend, 8 GB Cfast Card 510 Mbps MLC
- Transcend, 32 GB Cfast Card 510 Mbps MLC
- Transcend, 4 GB Cfast Card 510 Mbps MLC
- Transcend, 128 GB Cfast Card 510 Mbps MLC
- Transcend, 64 GB Cfast Card 510 Mbps MLC
- Transcend, 16 GB Cfast Card 500 Mbps MLC
- InnoDisk, 16 GB Cfast Card 220 Mbps MLC
- Transcend, 64 GB Cfast Card 510 Mbps 3D
