ZTTCS8.00MTF, Ceramic Resonator, 8MHz, 3-Pin SMD, 4.7 x 4.1 x 1.5mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
728-8412P
Mfr. Part No.:
ZTTCS8.00MTF
Brand:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Frequency Ageing

0.03%/Year

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

3

Dimensions

4.7 x 4.1 x 1.5mm

Height

1.5mm

Length

4.7mm

Maximum Operating Temperature

85°C

Width

4.1mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy