CSTLS24M0X53B0, Ceramic Resonator, 24MHz 3rd Overtone 15pF, 3-Pin, 5.5 x 3.5 x 6.5mm
- RS Stock No.:
- 526-6176
- Mfr. Part No.:
- CSTLS24M0X53B0
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$2.41
(exc. GST)
$2.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.241 | $2.41 |
*price indicative
- RS Stock No.:
- 526-6176
- Mfr. Part No.:
- CSTLS24M0X53B0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Related links
- PBRV6.00MR50Y000 6MHz 15pF 4.5 x 2 x 1.2mm
- AWSCR-4.00CRLA-C15-T3 4MHz 15pF 4.5 x 2 x 1.2mm
- CSTLS4M19G53B0 4.194MHz Shear 15pF 8 x 3 x 6mm
- AWSCR-4.19CRLA-C15-T3 4.19MHz 15pF 4.5 x 2 x 1.2mm
- AWSCR-4.91CRLA-C15-T3 4.91MHz 15pF 4.5 x 2 x 1.2mm
- AWSCR-4.00CRLB-C15-T3 4MHz 15pF 4.5 x 2 x 1.2mm
- AWSCR-5.00CRLA-C15-T3 5MHz 15pF 4.5 x 2 x 1.2mm
- AWSCR-4.19CRLB-C15-T3 4.19MHz 15pF 4.5 x 2 x 1.2mm
