HPM 26 W Ceiling Fan, 4700 m³/h, 230V

Subtotal (1 unit)*

$195.48

(exc. GST)

$215.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.48

*price indicative

RS Stock No.:
273-1155
Mfr. Part No.:
CF9HBS
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Ceiling Fan

Air Flow

4700m³/h

Blade Span

900mm

Power Consumption

26W

Supply Voltage

230V

Standards/Approvals

No

COO (Country of Origin):
CN
The Legrand ceiling fans are made from a reliable material and have been designed to suit all kind of interior. A simple toggle switch has been added on all the fans so it's easy to switch between summer mode for the warmer months and winter mode for the cooler months. This optimises the fan's performance and increases comfort.

Fast connect wiring for rapid installation

3 speed excel life white fan controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy