Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
HVAC, Fans & Thermal Management
Air Conditioning & Fans
Ceiling Fans
13W Ceiling Fan, 2940m³/h, 230 - 240 V
RS Stock No.:
273-1154
Mfr. Part No.:
CF12J316L
Brand:
HPM
View all Ceiling Fans
Stocked by manufacturer – available for delivery 15/08/2024
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$443.00
(exc. GST)
$487.30
(inc. GST)
Units
Per unit
1 +
$443.00
RS Stock No.:
273-1154
Mfr. Part No.:
CF12J316L
Brand:
HPM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - CF12J316L
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HK
The HPM ceiling fans are made from a reliable material and have been designed to suit all kind of interior. It comes with 3 blades of 1200 mm length.
It has J-Hook
Made from 316 stainless steel
Attribute
Value
Air Flow
2940m³/h
Blade Span
1200mm
Power Consumption
13W
Supply Voltage
230 - 240 V
Related links
60W Ceiling Fan, 10500m³/h, 230 - 240 V
26W Ceiling Fan, 4700m³/h, 230 - 240 V
30W Ceiling Fan, 5700m³/h, 230 - 240 V
68W Ceiling Fan, 232m³/h, 230 V ac
60W Ceiling Fan, 8340m³/h, 240 V ac
60W Ceiling Fan, 11400m³/h, 240 V ac
60W Ceiling Fan, 10200m³/h, 240 V ac
60W Ceiling Fan, 1400m³/h, 240 V ac