RS PRO Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Polypropylene

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.76

(exc. GST)

$27.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$24.76-
25 - 124$24.252%
125 +$19.9619%

*price indicative

RS Stock No.:
828-6325
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

80kg

Brakes

No

Overall Height

135mm

Wheel Width

20mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bearing

Mount Type

Single Bolt

COO (Country of Origin):
CN

Polypropylene Wheel, Light Duty


A high quality range of RS brand castors. Fitted with white polypropylene wheels with a plain bearing hub, these castors have a good load capacity and will not mark hard floors such as cement or tile. Easy to manoeuvre and hardwearing

Impact resistant

Plain Bearing Hub

50-250kg load capacities

50- 200mm wheel diameter

Pressed steel top plate or bolthole variants

White polypropylene wheel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy