RS PRO Swivel Castor Wheel, 70 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 828-6338
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.37
(exc. GST)
$21.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 382 unit(s) ready to ship from another location
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $19.37 |
| 25 - 124 | $19.20 |
| 125 + | $15.81 |
*price indicative
- RS Stock No.:
- 828-6338
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 100mm | |
| Wheel Width | 21mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 100mm | ||
Wheel Width 21mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- CN
RS PRO Swivel Stem Swivel Castors, 70 kg Load Capacity, 75 mm Wheel Diameter
These RS PRO swivel castors are designed to carry heavy loads of up to 70 kg. They're ideal for moving stock around large commercial environments like warehouses, industrial plants and food processing facilities.
The durable rubber tyres won't scratch your hard flooring, including wood, tile or concrete. A roller bearing is installed on the wheels to keep them in place. The castors are easy to install using a single bolt.
For low-effort steering, these dependable swivel castors rotate in all directions. They're commonly used to move food, electronics or engineering equipment.
Features and Benefits
Related links
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Braked Swivel Castor 75 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Rubber
