RS PRO Fixed Castor Wheel, 70 kg Capacity, 75 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.09

(exc. GST)

$19.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 308 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$18.09
25 - 124$17.91
125 +$14.77

*price indicative

RS Stock No.:
828-6300
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

70kg

Brakes

No

Overall Height

95mm

Wheel Width

25mm

Rotation

Fixed

Wheel Material

Rubber

Fixing Centres

55 x 42 mm

Number of Fixing Holes

4

Weight Class

Light Duty

Standards/Approvals

No

Hub Material

Nylon

Mount Type

Plate

Hub Bearing Type

Plain Bore

COO (Country of Origin):
CN

RS PRO Swivel Castor, 70 kg Load Capacity, 75 mm Wheel Diameter


This 75 mm general-purpose swivel castor is ideal for safely transporting light-duty equipment, whether you're moving appliances across the office or setting up a mobile desk or chair. It can bear loads of up to 70 kg and rotates a full 360° for maximum mobility.

You can fasten this castor to your equipment in a very straightforward manner thanks to its simple rectangular plate mount. Moreover, its polypropylene (PP) hub and pressed steel bracket make it durable, whether you're applying it indoors or on softer outdoor surfaces. Finally, its tyres are conveniently crafted from rubber to protect flooring against marks.

Part of our trusted RS PRO range, this swivel castor has been tested to meet the highest of standards as well as complying with standards for the reduction of hazardous substances. It's typically found in office, retail and medical environments and is also used in light-duty industrial applications.

Features and Benefits


• General-purpose swivel castor

• Load capacity of 70 kg

• Wheel diameter of 75 mm

• Overall height of 95 mm

• Wheel width of 25 mm

• Fixing plate dimensions of 75 mm x 60 mm

• Fixing centres of 55 mm x 42 mm

• Rubber tyres

• Brakes not included

• Light duty

• Included top plate fitting

• Four fixing holes of 8 mm

• Fixed rotation

• Plain bore hub bearings

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy