RS PRO Swivel Castor Wheel, 70 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 828-6296
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $15.75
View bulk pricing optionsSubtotal (1 unit)*
$23.05
(exc. GST)
$25.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 465 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $23.05 | - |
| 25 - 124 | $22.42 | $15.75 |
| 125 + | $18.44 | $576.25 |
*price indicative
- RS Stock No.:
- 828-6296
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 95mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 95mm | ||
Frame Material Pressed Steel | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- CN
RS PRO Swivel Castor, 70 kg Load Capacity, 75 mm Wheel Diameter
If you need a safe way to move equipment or to set up a mobile chair or desk, this 75 mm general-purpose swivel castor is ideal. It's suitable for use with light-duty transportable equipment and rotates a full 360° for maximum mobility, bearing loads of up to 70 kg.
You can attach this castor to your equipment quickly and easily thanks to its simple rectangular plate mount. Thanks to the rubber tyres, your floors are protected from marking. Whether you use it indoors or on softer outdoor surfaces, its pressed steel bracket and polypropylene hub make it durable.
As part of our trusted RS PRO range, this castor has been tested to meet the highest of standards. It complies with standards for the reduction of hazardous substances. You'll find it in office, retail and medical environments, and in light-duty industrial applications.
Features and Benefits
• General-purpose swivel castor
• Load capacity of 70 kg
• Wheel diameter of 75 mm
• Overall height of 95 mm
• Wheel width of 25 mm
• Fixing plate dimensions of 75 mm x 60 mm
• Fixing centres of 55 mm x 42 mm
• Rubber tyres
• Brakes not included
• Light duty
• Included top plate fitting
• Four fixing holes of 8 mm
• Plain bore hub bearings
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Braked Swivel Castor 75 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Rubber
