Tente Swivel Castor Wheel Braked, 50 kg Capacity, 75 mm Wheel, Thermoplastic Rubber

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 bag of 4 units)*

$53.87

(exc. GST)

$59.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$53.87$13.468-
6 - 11$53.21$13.3031%
12 +$52.38$13.0952%

*price indicative

RS Stock No.:
795-6187
Mfr. Part No.:
5925UJI075L51-10DOM20 ALU
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

50kg

Brakes

Yes

Overall Height

77mm

Frame Material

Polyamide

Wheel Width

53mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

No

Weight Class

Light Duty

Hub Bearing Type

Plain Bearing

Mount Type

Blind Hole

Hub Material

Polyamide

Stem Diameter

20mm

Tente 5920 Twin Wheel TENTEprene Swivel Castor


Tente 5920 series of twin wheel swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel castor design offers a higher rate of stability for furniture. This range of castor offers excellent corrosion resistance, with great roll performance with reduced movement noise

Braked & un-braked versions available

Polyamide housing with a 10mm blind mounting hole

Polyamide wheel centre, acompanied by a TENTEprene tread, a thermoplastic non-marking rubber in grey

Plain bearing

A 87 Shore hardness

Load capacity of 50kg (100kg static)

Standards

EN 12528

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy