Tente Swivel Castor Wheel Braked, 50 kg Capacity, 65 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 795-6180
- Mfr. Part No.:
- 5925UJI065L51-10 DOM23 ALU
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$44.72
(exc. GST)
$49.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $44.72 | $11.18 | - |
| 6 - 11 | $43.94 | $10.985 | 1% |
| 12 + | $42.93 | $10.733 | 4% |
*price indicative
- RS Stock No.:
- 795-6180
- Mfr. Part No.:
- 5925UJI065L51-10 DOM23 ALU
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 65mm | |
| Load Capacity | 50kg | |
| Brakes | Yes | |
| Frame Material | Polyamide | |
| Overall Height | 68mm | |
| Wheel Width | 42mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Blind Hole | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 65mm | ||
Load Capacity 50kg | ||
Brakes Yes | ||
Frame Material Polyamide | ||
Overall Height 68mm | ||
Wheel Width 42mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Blind Hole | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
Tente 5920 Twin Wheel TENTEprene Swivel Castor
Tente 5920 series of twin wheel swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel castor design offers a higher rate of stability for furniture. This range of castor offers excellent corrosion resistance, with great roll performance with reduced movement noise
Braked & un-braked versions available
Polyamide housing with a 10mm blind mounting hole
Polyamide wheel centre, acompanied by a TENTEprene tread, a thermoplastic non-marking rubber in grey
Plain bearing
A 87 Shore hardness
Load capacity of 50kg (100kg static)
Standards
EN 12528
Related links
- Tente Swivel Castor 65 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
