Guitel Hervieu Swivel Castor Wheel, 50 kg Capacity, 80 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 608-010
- Mfr. Part No.:
- DP2FA080-325L12
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$21.54
(exc. GST)
$23.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.54 |
*price indicative
- RS Stock No.:
- 608-010
- Mfr. Part No.:
- DP2FA080-325L12
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 109mm | |
| Wheel Width | 22mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Mount Type | Threaded Stem | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Stem Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 109mm | ||
Wheel Width 22mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Mount Type Threaded Stem | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
Stem Diameter 12mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Swivel stem castor features a pressed steel, zinc-plated housing with a threaded stem fitting and a swivel mechanism on two rows of balls for smooth rotation. It is equipped with a double-acting lock on both the wheel and pivot, operated by a grey nylon pedal.
Rim is grey polypropylene
Tread is grey synthetic Rubber and Non-marking
Related links
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
