LAG Swivel Castor Wheel, 180 kg Capacity, 125 mm Wheel Rubber
- RS Stock No.:
- 696-0790
- Mfr. Part No.:
- 32509BFC
- Brand:
- LAG
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$59.47
(exc. GST)
$65.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $59.47 | - |
| 6 - 11 | $57.42 | 3% |
| 12 + | $54.85 | 7% |
*price indicative
- RS Stock No.:
- 696-0790
- Mfr. Part No.:
- 32509BFC
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 180kg | |
| Brakes | No | |
| Frame Material | Zinc Plated Steel | |
| Overall Height | 160mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 180kg | ||
Brakes No | ||
Frame Material Zinc Plated Steel | ||
Overall Height 160mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Soft Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Single bolt hole mounting
Blue elastic non-marking rubber tyre; electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running, and high abrasion resistance
Shock absorbent
Regularly used in the food industry
Hardness: 70 ±5, Shore A
Wheel series LB
- RS Stock No. 5096882
- Mfr. Part No. 31529BFRHC
Each
$176.96
- RS Stock No. 6960775
- Mfr. Part No. 32108B
Each
$54.07
- RS Stock No. 6960797
- Mfr. Part No. 32509BFRFC
Each
$81.13
- RS Stock No. 6960787
- Mfr. Part No. 32108BFR
Each
$74.02










