LAG Swivel Castor Wheel Braked, 180 kg Capacity, 125 mm Wheel Rubber
- RS Stock No.:
- 509-6882
- Mfr. Part No.:
- 31529BFRHC
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$176.96
(exc. GST)
$194.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $176.96 |
| 6 - 11 | $170.79 |
| 12 + | $162.83 |
*price indicative
- RS Stock No.:
- 509-6882
- Mfr. Part No.:
- 31529BFRHC
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 180kg | |
| Brakes | Yes | |
| Overall Height | 160mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 180kg | ||
Brakes Yes | ||
Overall Height 160mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Soft Blue Rubber Tyre, Black Stainless Steel Fork, Medium Duty, Series INOX 20
These blue elastic rubber castors with a polyamide core are non-marking and run smooth and silent. They have an excellent resistance to shocks and abrasion.
Hardness: 70±5 Shore
Temperature range: -20 to +70°C
Smooth and silent running, non-marking
Elastic blue rubber tyre
Single bolt hole
Wheel series LB
Stainless steel fork material
