LAG Swivel Castor Wheel, 180 kg Capacity, 125 mm Wheel Rubber

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$54.07

(exc. GST)

$59.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$54.07-
6 - 11$52.183%
12 +$50.686%

*price indicative

RS Stock No.:
696-0775
Mfr. Part No.:
32108B
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

180kg

Brakes

No

Frame Material

Zinc Plated Steel

Overall Height

160mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Plate

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22


Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.

Hardness 70 ±5, Shore A

Wheel series LB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy