LAG Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel TPE

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$54.15

(exc. GST)

$59.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$54.15-
6 - 11$52.333%
12 +$49.967%

*price indicative

RS Stock No.:
694-9037
Mfr. Part No.:
28906 GB
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

120kg

Brakes

No

Overall Height

128mm

Frame Material

Zinc Plated Steel

Wheel Width

30mm

Rotation

Swivel

Wheel Material

TPE

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Bolt Hole

Hub Material

TPE

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22


Single bolt hole mount

Solid thermoplastic non-marking wheel

Electro-zinc plated white passivate pressed steel forks

RoHS compliant

High shock resistance and low rolling resistance

For high temperature applications

Wheel series FS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy